Amphenol 97-3107A20-27S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3107A20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.