Amphenol 97-3107B-18-11P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 5 |
| Number of Positions | 10 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Yes |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107B-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.