Right-angle, solder termination, circular connector with a single male pin contact. Features a copper alloy contact material with silver plating, housed in a cadmium-plated aluminum shell. Rated for operation between -55°C and 125°C, meeting MIL-DTL-5015 standards. Suitable for chassis or cable mounting, with UL and CSA approvals.
Amphenol 97-3108A-16-12P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Chassis, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-16-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.