Circular connector featuring 5 female socket contacts with silver-plated copper construction, rated for 13A and 700V DC. This right-angle, cable-mount connector utilizes a metal shell, specifically aluminum with cadmium and chromate plating, in shell size 16. Designed for solder termination, it accommodates wire gauges from 16 to 22 AWG and meets MIL-DTL-5015 standards. Approvals include UL and CSA, with compliance for Reach SVHC.
Amphenol 97-3108A-16S-8S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-16S-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
