This is a 6-position, right-angle circular connector designed for cable mounting. Featuring male pin contacts made of silver-plated copper alloy, it offers a 13A current rating and operates within a -55°C to 125°C temperature range. The connector boasts a robust aluminum shell with cadmium plating, meeting MIL-DTL-5015 standards and suitable for chassis or cable applications. It is UL and CSA approved, with solder termination and a metal package.
Amphenol 97-3108A-18-12P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 34.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Cable |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-18-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.