This 4-position chassis mount socket connector features a metal shell and contacts made of copper alloy with silver plating. It is compliant with military standard MIL-DTL-5015 and has approvals from UL and CSA. The connector has a cadmium and chromate plating and is terminated with solder. It is not RoHS compliant.
Amphenol 97-3108A-18-4S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108A-18-4S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.