
This 7-pin right angle cable mount socket is designed for high voltage applications, with a maximum rating of 700VDC. It features a termination method of solder cup and is constructed with a circular body. The socket has a product height of 54.46mm and a product depth of 42.28mm, making it suitable for a variety of applications. The operating temperature range is from -55°C to 125°C, ensuring reliable performance in a range of environments.
Amphenol 97-3108A-20-15S(936)(946) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Depth (mm) | 42.28 |
| Product Height (mm) | 54.46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3108A-20-15S(936)(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.