
9-position, right-angle circular connector with male pin contacts for solder termination. Features a robust aluminum shell with cadmium and chromate plating, rated for 700V DC and operating temperatures from -55°C to 125°C. This general-purpose connector, compliant with MIL-DTL-5015 standards, offers silver-plated copper alloy contacts and is suitable for cable mounting. Approvals include UL and CSA.
Amphenol 97-3108A-20-18P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Chassis, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-20-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.