This 9-contact female circular connector features a copper alloy contact material with silver plating and a cadmium, chromate plating on the shell. It has a 20R resistance and meets the MIL-DTL-5015 military standard. The connector is made of aluminum with a shell size of 20 and is terminated with solder. It is designed for cable mount applications.
Amphenol 97-3108A-20-18S(639) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Plating | Cadmium, Chromate |
| Resistance | 20R |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108A-20-18S(639) to view detailed technical specifications.
No datasheet is available for this part.