
This 14-position right angle male circular connector has a 20mm aluminium shell and a maximum operating temperature of 125°C. It features a copper alloy contact material with silver plating and is suitable for use in environments with a minimum operating temperature of -55°C. The connector has a zinc alloy plating and a solder termination. It meets the MIL-DTL-5015 military standard.
Amphenol 97-3108A-20-27P(621) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 42.28mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Plating | ZINC ALLOY |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108A-20-27P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.