Circular connector featuring 19 female socket contacts, designed for right-angle cable mounting. This component boasts a 13A current rating and 700V DC rated voltage, with a temperature range of -55°C to 125°C. Constructed with an aluminum body and shell, it utilizes copper alloy, brass, or copper contacts plated with silver. Termination is via solder, and it adheres to MIL-DTL-5015 standards.
Amphenol 97-3108A-22-14S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 40.46mm |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Cable |
| Number of Contacts | 19 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-22-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.