This 6-contact right-angle SKT circular connector features a solder termination method and is designed for cable mounting. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 1750VDC or 1250VAC. The connector is suitable for high-voltage applications and can withstand extreme temperatures.
Amphenol 97-3108A-22-15S(417) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3108A-22-15S(417) to view detailed technical specifications.
No datasheet is available for this part.