This 7-contact circular connector features a right-angle body orientation and cable mount termination. It has a termination method of solder cup and a contact gender of plug. The connector is rated for operation between -55°C and 125°C. It has a product depth of 42.28mm and a product height of 54.46mm.
Amphenol 97-3108A-22-26S(946) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Depth (mm) | 42.28 |
| Product Height (mm) | 54.46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3108A-22-26S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.