This 3-pin cable mount circular connector features a right-angle body orientation and a termination method of solder cup. It has a maximum voltage rating of 1250VDC and 900VAC, and operates within a temperature range of -55 to 125°C. The connector is designed for cable mounting and has a product depth of 42.28mm and a product height of 54.46mm.
Amphenol 97-3108A-22-2PW(946) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Depth (mm) | 42.28 |
| Product Height (mm) | 54.46 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3108A-22-2PW(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.