Amphenol 97-3108A-24-28P(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Chassis |
| Number of Contacts | 24 |
| RoHS Compliant | No |
| Shell Size | 24 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108A-24-28P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.