
22-position circular connector with male pin contacts, featuring a right-angle solder termination for cable mounting. Constructed with a durable aluminum shell and copper alloy contacts plated in silver, this connector offers a 13A current rating and a DC rated voltage of 700V. Operating across a wide temperature range of -55°C to 125°C, it meets MIL-DTL-5015 standards and is approved by UL and CSA.
Amphenol 97-3108A-28-11P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Chassis, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-28-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.