
Circular connector with 12 male pin contacts, designed for right-angle cable mounting. Features a 12-position configuration within a size 28 aluminum shell, plated with cadmium and chromate. Contacts are copper alloy with silver plating, suitable for solder termination. Operates across a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards. Approved by UL and CSA, this connector is constructed with an aluminum body and metal packaging.
Amphenol 97-3108A-28-18P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 49.99mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Cable |
| Number of Contacts | 12 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-28-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
