This 12-position 9-way male pin circular connector features a 28mm aluminum shell and 12 copper alloy contacts with silver plating. The connector is RoHS non-compliant and meets UL and CSA approvals. It is designed for chassis mount and has a military standard of MIL-DTL-5015. The connector is available in a package quantity of 10 and has a termination of solder.
Amphenol 97-3108A-28-18P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 12 |
| Number of Positions | 9 |
| Package Quantity | 10 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108A-28-18P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.