37-position circular connector with female socket contacts, featuring a right-angle solder termination for cable mounting. Constructed with an aluminum body and shell, plated in cadmium and chromate, this connector is rated for 13A current and 700V DC. Operating within a temperature range of -55°C to 125°C, it meets MIL-DTL-5015 standards and is approved by UL and CSA. Suitable for automotive and medical applications, it accommodates 16AWG wire.
Amphenol 97-3108A-28-21S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-28-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.