Amphenol 97-3108A-28(689)(0850) technical specifications.
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Resistance | 28R |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108A-28(689)(0850) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.