Right-angle circular connector featuring a 6-contact female socket configuration. Constructed with an aluminum shell, cadmium plating, and a green color, this connector is designed for free-hanging, chassis, or cable mounting. It operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-5015 standards. The copper alloy contacts are silver-plated for optimal mating.
Amphenol 97-3108A20-17S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Chassis, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108A20-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.