Amphenol 97-3108A20-33P-417 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 11 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108A20-33P-417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.