Amphenol 97-3108A22-22S(946) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108A22-22S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.