2-position circular connector featuring female socket contacts made of silver-plated copper alloy. This right-angle, cable-mount connector has a current rating of 13A and supports 16AWG wire. Constructed with a black, aluminum shell and plastic insulation, it operates within a temperature range of -55°C to 125°C. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3108B-10SL-4S(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-10SL-4S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.