This Amphenol connector features a 2-position female contact configuration with a current rating of 13A. The connector is constructed with a copper alloy contact material and silver plating, with a cadmium and chromate plating on the shell. It is compliant with the MIL-DTL-5015 military standard and RoHS regulations. The connector is available in a 12mm shell size and is suitable for cable mount applications.
Amphenol 97-3108B-12S-3S(946) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-12S-3S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.