This 4-pin cable mount connector features a circular body with right-angle orientation, suitable for applications requiring a secure termination method via solder cup. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. The connector is designed for use in environments where a high level of reliability and durability is required, with a product depth of 28.58mm and height of 43.63mm.
Amphenol 97-3108B-14S-2SX(946) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Depth (mm) | 28.58 |
| Product Height (mm) | 43.63 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3108B-14S-2SX(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.