Amphenol 97-3108B-16S-621 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.650821oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-16S-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.