Amphenol 97-3108B-18-11P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | 97 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 97-3108B-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.