Circular connector featuring 10 male pin contacts for solder termination. This free-hanging, cable-mount component boasts a 13A current rating and operates within a -55°C to 125°C temperature range. Constructed with a black aluminum shell and copper alloy contacts with silver plating, it meets MIL-DTL-5015 standards. Approvals include UL and CSA, with lead-free and RoHS compliance.
Amphenol 97-3108B-18-1P(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 800mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-18-1P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.