10-position circular connector, female socket contact type, with solder termination and a right-angle cable mount. Features copper alloy contacts with silver plating, rated for 13A current and 800mV AC voltage, suitable for 16AWG wire. Constructed with an aluminum shell, metal housing, and plastic insulation, this connector operates from -55°C to 125°C and is RoHS compliant. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3108B-18-1S(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 800mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-18-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
