
This 4-pin connector features a male pin contact type with a copper alloy material and silver plating. The connector has a metal shell made of aluminum with a cadmium and chromate plating. It is approved to UL and CSA standards and is not RoHS compliant. The connector is designed for free hanging mounting and has a military standard of MIL-DTL-5015. It is part of the 97 5015 series.
Amphenol 97-3108B-18-4P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-18-4P(639) to view detailed technical specifications.
No datasheet is available for this part.
