Circular connector with 4 socket contacts, featuring a solder termination for cable mounting. This free-hanging, 4-position connector is constructed with an aluminum shell and body, offering a current rating of 13A and a voltage rating of 720mV AC. It operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Approvals include UL and CSA, with silver-plated copper alloy contacts and cadmium/chromate plating.
Amphenol 97-3108B-18-4S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 720mV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-18-4S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.