Circular connector featuring 8 male pin contacts with silver-plated copper alloy construction, rated for 13A and 714mV AC. This solder termination, right-angle cable mount connector has a metal shell, aluminum shell material, and black insulation. Designed for general applications, it meets MIL-DTL-5015 standards and operates within a temperature range of -55°C to 125°C. Approvals include UL and CSA, with lead-free and RoHS compliance.
Amphenol 97-3108B-18-8P(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-18-8P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.