Amphenol 97-3108B-20-16S(689) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 9 |
| Plating | Electroless Nickel |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-20-16S(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.