This 9-contact male pin connector is rated for 700V DC and features a metal shell with silver-plated contacts. It is designed for free hanging applications and is not RoHS compliant. The connector has been approved by UL and CSA, and is suitable for use in a variety of environments.
Amphenol 97-3108B-20-18P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| RoHS Compliant | No |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-20-18P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.