
9-position, female socket circular connector with right-angle solder termination for cable mounting. Features copper alloy contacts with silver plating, housed in a robust aluminum shell with cadmium plating. Rated for 700V DC and operates across a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 standards. Approved by UL and CSA, this general-purpose connector is suitable for automotive and medical applications.
Amphenol 97-3108B-20-18S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 37.29mm |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-20-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
