Circular connector featuring 14 socket contacts within a right-angle, cable-mount configuration. Constructed with an aluminum shell and copper alloy contacts, it offers a 13A current rating and 700V DC voltage rating. The silver contact finish ensures reliable mating, and the metal housing is finished with cadmium and chromate plating. This general-purpose connector is designed for solder termination and supports wire gauges from 16AWG to 22AWG.
Amphenol 97-3108B-20-27S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
