Amphenol 97-3108B-20-27S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 37.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-20-27S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.