
Circular connector featuring 19 male pin contacts with silver plating, designed for right-angle cable mounting. This connector boasts a 13A current rating and a 700V DC voltage rating, operating across a temperature range of -55°C to 125°C. Constructed with an aluminum body and shell, both plated in cadmium, it meets MIL-DTL-5015 standards. Suitable for wire gauges from 16AWG to 22AWG, it offers solder termination and is approved by UL and CSA.
Amphenol 97-3108B-22-14P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Contact Style | Pin |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 40.46mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
