This 8-contact female socket connector features a metal package with a 22mm shell size and is approved for use in UL and CSA applications. The connector has a silver-plated contact and a solder termination. It is designed for free-hanging mounting and is not RoHS compliant.
Amphenol 97-3108B-22-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| RoHS Compliant | No |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-22-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.