This female socket connector features a 4-pin design with a maximum DC rated voltage of 700V. The connector's body and shell are constructed from aluminium, with a copper alloy and copper contact material plated with silver. The connector meets military standard MIL-DTL-5015 and is approved by UL and CSA. It is available in a free hanging configuration and is not compliant with RoHS or Reach SVHC regulations.
Amphenol 97-3108B-22-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-22-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.