Right-angle, cable-mount circular connector featuring 26 male pin contacts with silver plating. This general-purpose connector, adhering to MIL-DTL-5015 standards, offers a 13A current rating and 700V DC voltage rating. Constructed with an aluminum shell and body, it supports 16AWG wire gauge and utilizes solder termination. Approvals include UL and CSA, with a cadmium and chromate plating.
Amphenol 97-3108B-28-12P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-28-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
