Amphenol 97-3108B-28(689) technical specifications.
| Military Standard | MIL-DTL-5015 |
| Plating | Electroless Nickel |
| Resistance | 28R |
| Series | 97 5015 |
| Shell Size | 28 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108B-28(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.