Amphenol 97-3108B-32-850 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B-32-850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.