47-position, male circular connector with solder termination and right-angle orientation. Features copper alloy, silver-plated pin contacts within an aluminum shell, plated with cadmium and chromate. Rated for 700V DC, operating between -55°C and 125°C, and meets MIL-DTL-5015 standards. Suitable for cable mounting with a metal package and free-hanging configuration.
Amphenol 97-3108B-36-7P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 62.69mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-36-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.