Right angle circular connector featuring 4 solder socket contacts within a 4-position configuration. Constructed with an aluminum body and shell, both plated in cadmium. Contacts are copper alloy with silver plating, offering silver mating finish. Operating temperature range is -55°C to 125°C. Designed for free-hanging, cable mounting with a solder termination.
Amphenol 97-3108B14S-2SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 28.58mm |
| Gender | Female |
| Length | 53.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108B14S-2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.