Amphenol 97-3108B16S-1P639 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Shell Size | 16S |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B16S-1P639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.