Amphenol 97-3108B18-16S-940 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 4200VDC|3000VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 97-3108B18-16S-940 to view detailed technical specifications.
No datasheet is available for this part.