Amphenol 97-3108B18-1PW-417 technical specifications.
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B18-1PW-417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.