Amphenol 97-3108B22-23SY technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B22-23SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.